Connector Module Contact Size 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 22
SIM/EN4165 Assembly Process

SIME2022SN

DigiKey Part Number
623-SIME2022SN-ND
Manufacturer
Manufacturer Product Number
SIME2022SN
Description
MODULE FOR CRIMPED CONTACTS SOCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
22
Module Capacity
20
Size / Dimension
0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1743,33000 Kč743,33 Kč
10631,70400 Kč6 317,04 Kč
25592,16880 Kč14 804,22 Kč
50563,91380 Kč28 195,69 Kč
100537,02180 Kč53 702,18 Kč
250503,44468 Kč125 861,17 Kč
Manufacturers Standard Package
Unit Price without VAT:743,33000 Kč
Unit Price with VAT:899,42930 Kč