Connector Module Contact Size 16 (2), 20 (8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 16 (2), 20 (8)
SIM/EN4165 Assembly Process

SIME0910SN

DigiKey Part Number
623-SIME0910SN-ND
Manufacturer
Manufacturer Product Number
SIME0910SN
Description
MODULE FOR CRIMPED CONTACTS SOCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 16 (2), 20 (8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
16 (2), 20 (8)
Module Capacity
10
Size / Dimension
0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 482,46000 Kč1 482,46 Kč
101 260,13200 Kč12 601,32 Kč
251 181,28040 Kč29 532,01 Kč
501 124,95520 Kč56 247,76 Kč
1001 071,32430 Kč107 132,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 482,46000 Kč
Unit Price with VAT:1 793,77660 Kč