


SIME0412SN | |
|---|---|
DigiKey Part Number | 623-SIME0412SN-ND |
Manufacturer | |
Manufacturer Product Number | SIME0412SN |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,00000 Kč | 821,00 Kč |
| 10 | 697,79200 Kč | 6 977,92 Kč |
| 25 | 654,10720 Kč | 16 352,68 Kč |
| 50 | 622,90260 Kč | 31 145,13 Kč |
| 225 | 560,25378 Kč | 126 057,10 Kč |
| Unit Price without VAT: | 821,00000 Kč |
|---|---|
| Unit Price with VAT: | 993,41000 Kč |

