


SIM2D80V | |
|---|---|
DigiKey Part Number | 623-SIM2D80V-ND |
Manufacturer | |
Manufacturer Product Number | SIM2D80V |
Description | PLUG CLICKER NUT 4 MODULES METAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module Housing |
Series | Module Capacity 4 |
Packaging Bulk | Size / Dimension 2.953" L x 0.594" W x 1.106" H (75.01mm x 15.09mm x 28.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 277,99000 Kč | 9 277,99 Kč |
| 10 | 7 887,98800 Kč | 78 879,88 Kč |
| Unit Price without VAT: | 9 277,99000 Kč |
|---|---|
| Unit Price with VAT: | 11 226,36790 Kč |

