


SIM2D40V | |
|---|---|
DigiKey Part Number | 623-SIM2D40V-ND |
Manufacturer | |
Manufacturer Product Number | SIM2D40V |
Description | PLUG CLICKER NUT 2 MODULES METAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 1.753" L x 0.594" W x 1.106" H (44.53mm x 15.09mm x 28.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 708,71000 Kč | 8 708,71 Kč |
| 10 | 7 403,93700 Kč | 74 039,37 Kč |
| Unit Price without VAT: | 8 708,71000 Kč |
|---|---|
| Unit Price with VAT: | 10 537,53910 Kč |

