


SIM2B80V | |
|---|---|
DigiKey Part Number | 623-SIM2B80V-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B80V |
Description | PLUG CLICKER NUT 4 MODULES COMPO |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 2.953" L x 0.626" W x 1.106" H (75.01mm x 15.90mm x 28.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,91000 Kč | 1 390,91 Kč |
| 10 | 1 182,22900 Kč | 11 822,29 Kč |
| 25 | 1 108,24920 Kč | 27 706,23 Kč |
| Unit Price without VAT: | 1 390,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,00110 Kč |

