


SIM2B40V | |
|---|---|
DigiKey Part Number | 623-SIM2B40V-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B40V |
Description | PLUG CLICKER NUT 2 MODULES COMPO |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 1.753" L x 0.626" W x 1.106" H (44.53mm x 15.90mm x 28.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,12000 Kč | 1 412,12 Kč |
| Unit Price without VAT: | 1 412,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 708,66520 Kč |

