
SCE2-B-L1K07-10APN | |
|---|---|
DigiKey Part Number | 623-SCE2-B-L1K07-10APN-ND |
Manufacturer | |
Manufacturer Product Number | SCE2-B-L1K07-10APN |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 7-A10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 1.5A, 3A, 7.5A | |
Voltage Rating | 400VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Brass, Black Silver | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | - | |
Applications | Audio, Communication Systems, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 959,25000 Kč | 2 959,25 Kč |
| 10 | 2 515,53900 Kč | 25 155,39 Kč |
| 25 | 2 358,20960 Kč | 58 955,24 Kč |
| 50 | 2 245,81160 Kč | 112 290,58 Kč |
| Unit Price without VAT: | 2 959,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 580,69250 Kč |



