7 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Female Sockets Solder Cup
SCE2-B-06K06-07SN
SCE2-B-06K06-07SN

SCE2-B-06K06-07SN

DigiKey Part Number
623-SCE2-B-06K06-07SN-ND
Manufacturer
Manufacturer Product Number
SCE2-B-06K06-07SN
Description
CONN PLUG FMALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
6-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Brass
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
1.5A, 3A, 7.5A
Voltage Rating
400VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Brass, Black Silver
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
-
Applications
Audio, Communication Systems, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 152,92000 Kč2 152,92 Kč
101 830,12300 Kč18 301,23 Kč
251 715,62880 Kč42 890,72 Kč
501 633,84600 Kč81 692,30 Kč
1001 555,97280 Kč155 597,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 152,92000 Kč
Unit Price with VAT:2 605,03320 Kč