

RSN112010 | |
|---|---|
DigiKey Part Number | APC1990-ND |
Manufacturer | |
Manufacturer Product Number | RSN112010 |
Description | 2/4 POLE/10 AMP 3 POLE/25 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
For Use With/Related Products | MS27743 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 167,92000 Kč | 3 167,92 Kč |
| 10 | 2 820,73200 Kč | 28 207,32 Kč |
| 25 | 2 693,22000 Kč | 67 330,50 Kč |
| 50 | 2 600,53780 Kč | 130 026,89 Kč |
| Unit Price without VAT: | 3 167,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 833,18320 Kč |


