RSE120074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSE120074

DigiKey Part Number
623-RSE120074-ND
Manufacturer
Manufacturer Product Number
RSE120074
Description
CONN RELAY SOCKET 8/20 WC WH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
M39016, M5757 Relays
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 398,99000 Kč2 398,99 Kč
102 136,17900 Kč21 361,79 Kč
252 039,64040 Kč50 991,01 Kč
501 969,48480 Kč98 474,24 Kč
1001 901,68730 Kč190 168,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 398,99000 Kč
Unit Price with VAT:2 902,77790 Kč