Relay Socket Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Panel Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSE120051C

DigiKey Part Number
RSE120051C-ND
Manufacturer
Manufacturer Product Number
RSE120051C
Description
CONN RELAY SOCKET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Relay Socket Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Panel Mount
Termination Style
-
For Use With/Related Products
-
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 580,52000 Kč1 580,52 Kč
101 407,39100 Kč14 073,91 Kč
251 343,83000 Kč33 595,75 Kč
501 297,62600 Kč64 881,30 Kč
1001 252,97170 Kč125 297,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 580,52000 Kč
Unit Price with VAT:1 912,42920 Kč