Relay Socket Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Panel Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSE112063

DigiKey Part Number
RSE112063-ND
Manufacturer
Manufacturer Product Number
RSE112063
Description
LOW PROFILE 3 POLE/25 AMP WC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Relay Socket Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
9
Mounting Type
Panel Mount
Termination Style
-
For Use With/Related Products
M39029 Relays
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 237,61000 Kč4 237,61 Kč
103 773,04700 Kč37 730,47 Kč
253 602,42520 Kč90 060,63 Kč
503 478,42780 Kč173 921,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4 237,61000 Kč
Unit Price with VAT:5 127,50810 Kč