
RJFTVX6MN | |
|---|---|
DigiKey Part Number | APC1828-ND |
Manufacturer | |
Manufacturer Product Number | RJFTVX6MN |
Description | CONN MOD PLUG HSG RJ45 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Color | - | |
Features | Shock Resistant, Toolless, Vibration Resistant | |
Fastening Type | Threaded | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 775,94000 Kč | 2 775,94 Kč |
| 10 | 2 359,81800 Kč | 23 598,18 Kč |
| 30 | 2 183,96700 Kč | 65 519,01 Kč |
| 50 | 2 106,75880 Kč | 105 337,94 Kč |
| 100 | 2 008,45870 Kč | 200 845,87 Kč |
| Unit Price without VAT: | 2 775,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 358,88740 Kč |











