Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFTVX62SA1N

DigiKey Part Number
RJFTVX62SA1N-ND
Manufacturer
Manufacturer Product Number
RJFTVX62SA1N
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Explosion Proof
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat6
Shielding
-
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 776,00000 Kč4 776,00 Kč
104 060,23600 Kč40 602,36 Kč
253 806,36640 Kč95 159,16 Kč
503 635,80380 Kč181 790,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 776,00000 Kč
Unit Price with VAT:5 778,96000 Kč