
RJFTVX2SA1N | |
|---|---|
DigiKey Part Number | APC1910-ND |
Manufacturer | |
Manufacturer Product Number | RJFTVX2SA1N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Nickel Plating | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 182,66000 Kč | 4 182,66 Kč |
| 10 | 3 555,76400 Kč | 35 557,64 Kč |
| 30 | 3 290,88300 Kč | 98 726,49 Kč |
| 50 | 3 250,52160 Kč | 162 526,08 Kč |
| Unit Price without VAT: | 4 182,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 061,01860 Kč |



