
RJFTVC2ZN | |
|---|---|
DigiKey Part Number | APC1849-ND |
Manufacturer | |
Manufacturer Product Number | RJFTVC2ZN |
Description | CONN CAP FOR RJF TV SERIES RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,69000 Kč | 1 186,69 Kč |
| 10 | 1 008,58900 Kč | 10 085,89 Kč |
| 25 | 945,47360 Kč | 23 636,84 Kč |
| 50 | 900,38920 Kč | 45 019,46 Kč |
| 100 | 857,45860 Kč | 85 745,86 Kč |
| 250 | 819,40056 Kč | 204 850,14 Kč |
| Unit Price without VAT: | 1 186,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,89490 Kč |










