
RJFTVB2NISONI | |
|---|---|
DigiKey Part Number | APC1821-ND |
Manufacturer | |
Manufacturer Product Number | RJFTVB2NISONI |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTVB2NISONI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 155,90000 Kč | 4 155,90 Kč |
| 10 | 3 532,99000 Kč | 35 329,90 Kč |
| 25 | 3 312,07440 Kč | 82 801,86 Kč |
| 50 | 3 224,59900 Kč | 161 229,95 Kč |
| Unit Price without VAT: | 4 155,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 028,63900 Kč |








