Jack Modular Connector 8p8c (RJ45, Ethernet)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFTVB2GISOBRUT

DigiKey Part Number
RJFTVB2GISOBRUT-ND
Manufacturer
Manufacturer Product Number
RJFTVB2GISOBRUT
Description
CONN MOD JACK 8P8C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet)
Datasheet
 Datasheet
EDA/CAD Models
RJFTVB2GISOBRUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
-
Orientation
-
Termination
-
Shielding
-
Ratings
-
Features
-
LED Color
-
Ingress Protection
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 172,09000 Kč4 172,09 Kč
103 546,70900 Kč35 467,09 Kč
303 282,48433 Kč98 474,53 Kč
503 169,64820 Kč158 482,41 Kč
Manufacturers Standard Package
Unit Price without VAT:4 172,09000 Kč
Unit Price with VAT:5 048,22890 Kč