Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
RJFTV7SA5ZNF059
RJFTV7SA5ZNF059

RJFTV7SA5ZNF059

DigiKey Part Number
APC2074-ND
Manufacturer
Manufacturer Product Number
RJFTV7SA5ZNF059
Description
RJFTV SIZE 19 38999 SHELL JAM NU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJFTV7SA5ZNF059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
PC Board, Solder
Shielding
Unshielded
Ratings
Cat5e
Features
Circular Threaded Coupling
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 508,41000 Kč5 508,41 Kč
104 682,89000 Kč46 828,90 Kč
254 390,11080 Kč109 752,77 Kč
Manufacturers Standard Package
Unit Price without VAT:5 508,41000 Kč
Unit Price with VAT:6 665,17610 Kč