
RJFTV7PEM1G | |
|---|---|
DigiKey Part Number | APC1294-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7PEM1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV7PEM1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Metal Gland | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 546,26000 Kč | 2 546,26 Kč |
| 10 | 2 164,40400 Kč | 21 644,04 Kč |
| 25 | 2 029,02520 Kč | 50 725,63 Kč |
| 50 | 1 932,30740 Kč | 96 615,37 Kč |
| 100 | 1 888,76030 Kč | 188 876,03 Kč |
| Unit Price without VAT: | 2 546,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 080,97460 Kč |













