Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded
RJFTV72N15100BTX

RJFTV72N15100BTX

DigiKey Part Number
APC1088-ND
Manufacturer
Manufacturer Product Number
RJFTV72N15100BTX
Description
CABLE MOD 8P8C JACK-PLUG 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Socapex
Length
4.92' (1.50m)
Series
Shielding
Double Shielded
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Circular Threaded Coupling
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP68
Connector Type
Jack to Plug
Base Product Number
Mounting Type
Panel Mount, Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 497,33400 Kč24 973,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 497,33400 Kč
Unit Price with VAT:3 021,77414 Kč
Alternate Length
CABLE MOD 8P8C JACK-PLUG 0.98'
In-Stock: 0
Unit Price: 2 566,17000 Kč