Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFTV71RAN

DigiKey Part Number
RJFTV71RAN-ND
Manufacturer
Manufacturer Product Number
RJFTV71RAN
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJFTV71RAN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Threaded Coupling
Ingress Protection
-
Mounting Type
Panel Mount, Bulkhead, Right Angle
Mounting Feature
Front Side Nut
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Aluminum, Nickel Plating
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 793,99000 Kč2 793,99 Kč
102 375,02100 Kč23 750,21 Kč
302 198,04967 Kč65 941,49 Kč
502 120,34860 Kč106 017,43 Kč
1002 022,63240 Kč202 263,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 793,99000 Kč
Unit Price with VAT:3 380,72790 Kč