
RJFTV71N | |
|---|---|
DigiKey Part Number | APC1085-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV71N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV71N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 858,95000 Kč | 1 858,95 Kč |
| 10 | 1 580,14100 Kč | 15 801,41 Kč |
| 25 | 1 481,29120 Kč | 37 032,28 Kč |
| 50 | 1 410,67080 Kč | 70 533,54 Kč |
| 100 | 1 343,42680 Kč | 134 342,68 Kč |
| Unit Price without VAT: | 1 858,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 249,32950 Kč |













