
RJFTV6MBZ | |
|---|---|
DigiKey Part Number | APC1813-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6MBZ |
Description | CONN MOD PLUG HSG RJ45 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6MBZ Models |
Category | Shielding Unshielded |
Manufacturer Amphenol Socapex | Features Shock Resistant, Toolless, Vibration Resistant |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mating Cycles 500 |
Connector Type Housing for Prewired RJ45 Cordset | Note Plug Not Provided |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 685,48000 Kč | 8 685,48 Kč |
| 10 | 7 384,14000 Kč | 73 841,40 Kč |
| Unit Price without VAT: | 8 685,48000 Kč |
|---|---|
| Unit Price with VAT: | 10 509,43080 Kč |




