
RJFTV6A2A1ZN | |
|---|---|
DigiKey Part Number | 623-RJFTV6A2A1ZN-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6A2A1ZN |
Description | RJ FIELD TV CAT6A SQUARE FLANGE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6A2A1ZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Black Zinc Nickel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 231,46000 Kč | 2 231,46 Kč |
| 10 | 1 896,74900 Kč | 18 967,49 Kč |
| 25 | 1 778,10240 Kč | 44 452,56 Kč |
| 50 | 1 693,34180 Kč | 84 667,09 Kč |
| 100 | 1 612,63800 Kč | 161 263,80 Kč |
| Unit Price without VAT: | 2 231,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 700,06660 Kč |


