MFG_RJF_TV6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFTV6A2A1G

DigiKey Part Number
623-RJFTV6A2A1G-ND
Manufacturer
Manufacturer Product Number
RJFTV6A2A1G
Description
RJ FIELD TV CAT6A SQUARE FLANGE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJFTV6A2A1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
Aluminum, Olive Drab Cadmium Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 683,41000 Kč1 683,41 Kč
101 430,84900 Kč14 308,49 Kč
251 341,32960 Kč33 533,24 Kč
501 277,37180 Kč63 868,59 Kč
1001 216,48940 Kč121 648,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 683,41000 Kč
Unit Price with VAT:2 036,92610 Kč