
RJFTV67APEM1N | |
|---|---|
DigiKey Part Number | RJFTV67APEM1N-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV67APEM1N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV67APEM1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Backshell | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 090,56000 Kč | 3 090,56 Kč |
| 10 | 2 627,25100 Kč | 26 272,51 Kč |
| 25 | 2 462,93440 Kč | 61 573,36 Kč |
| 50 | 2 345,55100 Kč | 117 277,55 Kč |
| Unit Price without VAT: | 3 090,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 739,57760 Kč |





