Image for RJFTV25NF459 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFTV25NF459

DigiKey Part Number
623-RJFTV25NF459-ND
Manufacturer
Manufacturer Product Number
RJFTV25NF459
Description
RJFTV THREADED SQ FL RECEPT W/PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Square Flange
Orientation
Straight
Termination
Solder
Shielding
Unshielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 889,16600 Kč38 891,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 889,16600 Kč
Unit Price with VAT:4 705,89086 Kč