Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFTV22G20100BTX

DigiKey Part Number
RJFTV22G20100BTX-ND
Manufacturer
Manufacturer Product Number
RJFTV22G20100BTX
Description
CABLE MOD 8P8C JACK-PLUG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Plug
Mounting Type
Panel Mount, Flange
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Double Shielded
Color
Gray
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 203,88700 Kč22 038,87 Kč
Unit Price without VAT:2 203,88700 Kč
Unit Price with VAT:2 666,70327 Kč
Alternate Length
CABLE MOD 8P8C JACK-PLUG 0.98'
In-Stock: 51
Unit Price: 2 358,92000 Kč
CONN RCPT-RJ45 W/1M CORD GREEN
In-Stock: 0
Unit Price: 2 158,32100 Kč
CABLE MOD 8P8C JACK-PLUG 4.92'
In-Stock: 14
Unit Price: 2 499,39000 Kč