
RJFTV21ZN | |
|---|---|
DigiKey Part Number | APC1841-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV21ZN |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV21ZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 770,80000 Kč | 1 770,80 Kč |
| 10 | 1 505,16800 Kč | 15 051,68 Kč |
| 25 | 1 410,99640 Kč | 35 274,91 Kč |
| 50 | 1 343,72220 Kč | 67 186,11 Kč |
| 100 | 1 279,68140 Kč | 127 968,14 Kč |
| Unit Price without VAT: | 1 770,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 142,66800 Kč |










