
RJFTV21RAG | |
|---|---|
DigiKey Part Number | APC1805-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV21RAG |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV21RAG Models |
Category | Features Circular Threaded Coupling |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Square Flange, Right Angle |
Series | Ratings Cat5e |
Packaging Box | Shielding Shielded |
Part Status Active | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 942,27000 Kč | 1 942,27 Kč |
| 10 | 1 650,94200 Kč | 16 509,42 Kč |
| 30 | 1 527,90167 Kč | 45 837,05 Kč |
| 50 | 1 473,87060 Kč | 73 693,53 Kč |
| 100 | 1 403,62940 Kč | 140 362,94 Kč |
| Unit Price without VAT: | 1 942,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 350,14670 Kč |




