
RJFSFTP6A0700 | |
|---|---|
DigiKey Part Number | APC1657-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0700 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 22.97' (7.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 189,52000 Kč | 4 189,52 Kč |
| 10 | 3 561,49200 Kč | 35 614,92 Kč |
| 25 | 3 338,78280 Kč | 83 469,57 Kč |
| 50 | 3 184,08640 Kč | 159 204,32 Kč |
| Unit Price without VAT: | 4 189,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 069,31920 Kč |

