RJFSFTP6Axxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFSFTP6A0350

DigiKey Part Number
APC1652-ND
Manufacturer
Manufacturer Product Number
RJFSFTP6A0350
Description
CABLE MOD 8P8C PLUG-PLUG 11.5'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.50' (3.50m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
11.50' (3.50m)
Shielding
Double Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 826,59000 Kč2 826,59 Kč
102 402,73100 Kč24 027,31 Kč
252 252,45120 Kč56 311,28 Kč
502 145,09600 Kč107 254,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 826,59000 Kč
Unit Price with VAT:3 420,17390 Kč