
RJFSFTP6A0300 | |
|---|---|
DigiKey Part Number | APC1651-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0300 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 9.84' (3.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 743,39000 Kč | 2 743,39 Kč |
| 10 | 2 332,14300 Kč | 23 321,43 Kč |
| 25 | 2 186,27800 Kč | 54 656,95 Kč |
| 50 | 2 082,07340 Kč | 104 103,67 Kč |
| 100 | 2 003,99660 Kč | 200 399,66 Kč |
| Unit Price without VAT: | 2 743,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 319,50190 Kč |

