
RJFSFTP6A0100 | |
|---|---|
DigiKey Part Number | APC1647-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0100 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 3.28' (1.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 798,48000 Kč | 1 798,48 Kč |
| 10 | 1 528,82200 Kč | 15 288,22 Kč |
| 25 | 1 433,17240 Kč | 35 829,31 Kč |
| 50 | 1 364,84060 Kč | 68 242,03 Kč |
| 100 | 1 299,78250 Kč | 129 978,25 Kč |
| Unit Price without VAT: | 1 798,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 176,16080 Kč |


