
RJFSFTP6A0075 | |
|---|---|
DigiKey Part Number | APC1646-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0075 |
Description | CABLE MOD 8P8C PLUG-PLUG 2.46' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.46' (750.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 2.46' (750.0mm) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 926,36000 Kč | 1 926,36 Kč |
| 10 | 1 637,42400 Kč | 16 374,24 Kč |
| 25 | 1 534,99560 Kč | 38 374,89 Kč |
| 50 | 1 461,80520 Kč | 73 090,26 Kč |
| 100 | 1 392,13170 Kč | 139 213,17 Kč |
| Unit Price without VAT: | 1 926,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 330,89560 Kč |


