RJFSFTP61500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFSFTP62500

DigiKey Part Number
RJFSFTP62500-ND
Manufacturer
Manufacturer Product Number
RJFSFTP62500
Description
CABLE MOD 8P8C PLUG TO PLUG 82'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
82.00' (24.99m)
Shielding
Double Shielded
Color
Black
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 146,56000 Kč8 146,56 Kč
106 925,89200 Kč69 258,92 Kč
256 732,31200 Kč168 307,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8 146,56000 Kč
Unit Price with VAT:9 857,33760 Kč