
RJFSFTP60900 | |
|---|---|
DigiKey Part Number | APC1643-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60900 |
Description | CABLE MOD 8P8C PLUG-PLUG 29.53' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 29.53' (9.00m) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 446,12000 Kč | 4 446,12 Kč |
| 10 | 3 779,66100 Kč | 37 796,61 Kč |
| 25 | 3 543,32840 Kč | 88 583,21 Kč |
| 50 | 3 398,00140 Kč | 169 900,07 Kč |
| Unit Price without VAT: | 4 446,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 379,80520 Kč |

