
RJFSFTP60800 | |
|---|---|
DigiKey Part Number | APC1642-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60800 |
Description | CABLE MOD 8P8C PLUG-PLUG 26.25' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 26.25' (8.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 984,77000 Kč | 3 984,77 Kč |
| 10 | 3 387,45000 Kč | 33 874,50 Kč |
| 25 | 3 175,62840 Kč | 79 390,71 Kč |
| 50 | 3 079,61500 Kč | 153 980,75 Kč |
| Unit Price without VAT: | 3 984,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 821,57170 Kč |

