
RJFSFTP60700 | |
|---|---|
DigiKey Part Number | APC1641-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60700 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 22.97' (7.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 809,25000 Kč | 3 809,25 Kč |
| 10 | 3 238,18600 Kč | 32 381,86 Kč |
| 25 | 3 035,68920 Kč | 75 892,23 Kč |
| 50 | 2 891,02140 Kč | 144 551,07 Kč |
| Unit Price without VAT: | 3 809,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 609,19250 Kč |

