
RJFSFTP60450 | |
|---|---|
DigiKey Part Number | APC1638-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60450 |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.76' (4.50m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 892,69000 Kč | 2 892,69 Kč |
| 10 | 2 458,97700 Kč | 24 589,77 Kč |
| 25 | 2 305,16880 Kč | 57 629,22 Kč |
| 50 | 2 195,30880 Kč | 109 765,44 Kč |
| Unit Price without VAT: | 2 892,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 500,15490 Kč |

