
RJFSFTP60400 | |
|---|---|
DigiKey Part Number | APC1637-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60400 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 733,13000 Kč | 2 733,13 Kč |
| 10 | 2 323,35200 Kč | 23 233,52 Kč |
| 25 | 2 178,04360 Kč | 54 451,09 Kč |
| 50 | 2 074,22060 Kč | 103 711,03 Kč |
| 100 | 2 038,95560 Kč | 203 895,56 Kč |
| Unit Price without VAT: | 2 733,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 307,08730 Kč |

