RJFSFTP60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFSFTP60250

DigiKey Part Number
APC1634-ND
Manufacturer
Manufacturer Product Number
RJFSFTP60250
Description
CABLE MOD 8P8C PLUG TO PLUG 8.2'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
8.20' (2.50m)
Shielding
Double Shielded
Color
Black
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 251,30000 Kč2 251,30 Kč
101 913,74000 Kč19 137,40 Kč
251 794,03240 Kč44 850,81 Kč
501 708,51060 Kč85 425,53 Kč
1001 649,26750 Kč164 926,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 251,30000 Kč
Unit Price with VAT:2 724,07300 Kč