
RJFSFTP60200 | |
|---|---|
DigiKey Part Number | APC1633-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60200 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,16000 Kč | 2 088,16 Kč |
| 10 | 1 775,08300 Kč | 17 750,83 Kč |
| 35 | 1 625,03600 Kč | 56 876,26 Kč |
| 70 | 1 547,57800 Kč | 108 330,46 Kč |
| 105 | 1 519,02010 Kč | 159 497,11 Kč |
| Unit Price without VAT: | 2 088,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,67360 Kč |

