
RJFSFTP60150 | |
|---|---|
DigiKey Part Number | APC1632-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60150 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 925,65000 Kč | 1 925,65 Kč |
| 10 | 1 636,78500 Kč | 16 367,85 Kč |
| 25 | 1 534,40200 Kč | 38 360,05 Kč |
| 50 | 1 461,24040 Kč | 73 062,02 Kč |
| 100 | 1 391,60080 Kč | 139 160,08 Kč |
| Unit Price without VAT: | 1 925,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 330,03650 Kč |

