
RJFSFTP60100 | |
|---|---|
DigiKey Part Number | APC1631-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP60100 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 738,55000 Kč | 1 738,55 Kč |
| 10 | 1 477,80900 Kč | 14 778,09 Kč |
| 25 | 1 385,33840 Kč | 34 633,46 Kč |
| 50 | 1 319,28760 Kč | 65 964,38 Kč |
| 100 | 1 256,40570 Kč | 125 640,57 Kč |
| Unit Price without VAT: | 1 738,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 103,64550 Kč |

