
RJFSFTP5E1525 | |
|---|---|
DigiKey Part Number | APC1930-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E1525 |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 265,83000 Kč | 7 265,83 Kč |
| 10 | 6 177,14400 Kč | 61 771,44 Kč |
| 25 | 5 940,57120 Kč | 148 514,28 Kč |
| Unit Price without VAT: | 7 265,83000 Kč |
|---|---|
| Unit Price with VAT: | 8 791,65430 Kč |


