
RJFSFTP5E0305 | |
|---|---|
DigiKey Part Number | APC1904-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0305 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 191,56000 Kč | 2 191,56 Kč |
| 10 | 1 862,94300 Kč | 18 629,43 Kč |
| 25 | 1 746,41200 Kč | 43 660,30 Kč |
| 50 | 1 663,15500 Kč | 83 157,75 Kč |
| 100 | 1 583,88960 Kč | 158 388,96 Kč |
| Unit Price without VAT: | 2 191,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 651,78760 Kč |










