
RJFSFTP5E0076 | |
|---|---|
DigiKey Part Number | APC1913-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E0076 |
Description | CABLE MOD 8P8C PLUG-PLUG 2.49' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.49' (760.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 2.49' (760.0mm) |
Series | Shielding Double Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,26000 Kč | 1 620,26 Kč |
| 10 | 1 377,27600 Kč | 13 772,76 Kč |
| 25 | 1 291,09720 Kč | 32 277,43 Kč |
| 50 | 1 229,53180 Kč | 61 476,59 Kč |
| 100 | 1 170,92160 Kč | 117 092,16 Kč |
| Unit Price without VAT: | 1 620,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,51460 Kč |






